MIKROE-6114

Mikroe
932-MIKROE-6114
MIKROE-6114

制造商:

说明:
蓝牙开发工具 - 802.15.1 BM78 Click

产品属性 属性值 选择属性
Mikroe
产品种类: 蓝牙开发工具 - 802.15.1
RoHS:  
Add-On Boards
BM78
2.4 GHz
3.3 V
Bluetooth
商标: Mikroe
描述/功能: BM78 Click
尺寸: 57.15 mm x 25.4 mm
用于: Ideal for IoT and Secure Payment Systems
接口类型: UART
产品类型: Bluetooth Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

BM78 Click

Mikroe BM78 Click is a compact add-on board that adds dual-mode BLUETOOTH® to various projects. The Mikroe BM78 Click uses the Microchip BM78, a certified 2.4GHz BLUETOOTH (BR/EDR/LE) module, which includes an integrated BLUETOOTH stack, power management, transceiver, and RF amplifier. It supports GAP, SDP, SPP, and GATT profiles, with data transfer via transparent UART. Key features include a MODE SEL switch, reset pin, status indicators, software power button, and WAKE button. This Click board™ is ideal for IoT, secure payments, home automation, security, industrial uses, and data logging.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

库存量: 5

库存:
5 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥388.7652 ¥388.77