MO11AA0E3-01R

Lantronix
515-MO11AA0E3-01R
MO11AA0E3-01R

制造商:

说明:
以太网开发工具 Micro125 with RJ45 LEDs TTL Encryption

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Lantronix
产品种类: 以太网开发工具
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Serial Device Servers
Ethernet, TTL
Bulk
商标: Lantronix
尺寸: 49 mm x 40 mm
最大工作温度: + 70 C
最小工作温度: 0 C
产品类型: Ethernet Development Tools
工厂包装数量: 200
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517690000
TARIC:
8517699000
ECCN:
5A002.a.1
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Micro125 Embedded Device Server

Lantronix Micro125 Embedded Device Server is a board-level product for OEM users who want to embed proven mainstream Ethernet connectivity into their products quickly and economically. Lantronix Micro125 embedded device server provides an integrated solution to add proven Ethernet connectivity to an existing design quickly and economically, and with a high level of flexibility. Lantronix Micro125 Embedded Device Server enables almost any device with serial capability (TTL) to become a fully functional member of an Ethernet network. Device Servers include all of the elements needed to network-enable your products – a processor, real-time operating system (RTOS), a robust TCP/IP stack, a web server, and a network connection. All the connected product additionally needs is a header, providing connections to a power source and to a TTL serial port. Measuring only 49 x 40 mm, the Micro100 can easily fit into almost any size serial device that would benefit from network connectivity. It includes a serial interface TTL connector and 10/100 Base-T Ethernet RJ45 jack. The Micro100 includes the same IP protocol stack found on the other Lantronix embedded products.

供货情况

库存: