XPCW1003100S

Lantronix
515-XPCW1003100S
XPCW1003100S

制造商:

说明:
以太网开发工具 xPico WiFi Device Server Module Sample

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Lantronix
产品种类: 以太网开发工具
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Wireless Device Servers
GPIO, SPI, USB 2.0
Bulk
商标: Lantronix
尺寸: 26.1 mm x 18.3 mm x 3 mm
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: Ethernet Development Tools
系列: xPico Wi-Fi
工厂包装数量: 1
子类别: Development Tools
商标名: xPico
单位重量: 81.805 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

xPico® Wi-Fi® SMT Embedded Wireless Device Servers

Lantronix xPico® Wi-Fi® SMT Embedded Wireless Device Servers are the innovative mobile-ready solutions that enable IoT applications and deliver highly desired smartphone and tablet functionality. These servers come with a unique and robust feature set including simultaneous Soft AP and client mode, zero host load, and configuration by customization that simplifies Wi-Fi implementation. The xPico SMT embedded servers are extremely compact, low-power networking solutions. These servers enable wireless LAN connectivity on virtually any solution with an SPI, USB, or serial interface. The xPico SMT embedded servers are one of the smallest embedded device servers in the world and can be utilized in designs intended for chip solutions. These servers employ the "zero host load" that eliminates the need for drivers on the connected microcontroller. The zero host load makes the implementation easy and fast with virtually no need to write a single line of code.

供货情况

库存: