SW-104

Brainboxes
360-SW-104
SW-104

制造商:

说明:
以太网开发工具 Embedded Industrial 4 Port 10/100 Ethernet Switch

产品属性 属性值 选择属性
Brainboxes
产品种类: 以太网开发工具
RoHS:  
Ethernet
商标: Brainboxes
尺寸: 95 mm x 85 mm x 20 mm
最大工作温度: + 80 C
最小工作温度: - 40 C
工作电源电流: 36 mA
产品类型: Ethernet Development Tools
系列: SW
工厂包装数量: 1
子类别: Development Tools
商标名: brainboxes
单位重量: 85.048 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8517623200
USHTS:
8517620020
ECCN:
5A991.b
原产地分类
原产国:
英国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Industrial Ethernet Switches

Brainboxes Industrial Ethernet Switches are unmanaged Ethernet switches equipped with up to eight fast Ethernet ports. These plug-and-play devices do not require any software and are offered in industrial, industrial hardened, and industrial embeddable configurations. The switches are 5V to 30V dual redundant power input capable, meaning they can be powered from USB or from a 24V factory floor. When using dual power supplies, the switch will automatically pick the stronger power source to guarantee uninterrupted operation. Brainboxes Industrial Ethernet Switches feature DIN-rail and wall-mount variants and have a non-conducting polyamide casing for safe installation. The hardened switches offer a tough metal case with an integral DIN-rail mount with grounding connection. The embedded modules are uncased for embedded applications, with mounting holes that are connected to functional earth for grounding.

库存量: 685

库存:
685 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥551.9598 ¥551.96