A000024

Arduino
782-A000024
A000024

制造商:

说明:
以太网开发工具 ARDUINO ETHERNET SHIELD 2

产品属性 属性值 选择属性
Arduino
产品种类: 以太网开发工具
RoHS:  
Expansion Boards
W5500
Bulk
商标: Arduino
产品类型: Ethernet Development Tools
工厂包装数量: 15
子类别: Development Tools
单位重量: 264.600 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The manufacturer has recycled this part number. Part was previously
Arduino Shield Proto PCB, but is now Arduino Ethernet Shield 2.

Please contact a Mouser Technical Sales Representative for
further information.

5-0515-19

合规代码
CNHTS:
8543909000
CAHTS:
8542310000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
MXHTS:
8542310399
ECCN:
5A991.b
原产地分类
原产国:
意大利
组装原产国/地区:
意大利
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

扩展板系列

Arduino 扩展板系列是 与Arduino板集成的设计配件。通过连接兼容的扩展板扩展Arduino板的功能。Arduino 扩展板具有诸如连接、传感、电机控制等的专用功能。

Arduino.org Shields

Arduino.org Shields are boards that can be plugged on top of the Arduino PCB, extending its capabilities. The different shields follow the same philosophy as the original toolkit. These Arduino Shields are easy to mount and cheap to produce.
Learn More

Arduino.org has expanded the wireless shield line! View the A000043 GSM Shield

Ethernet Shield 2

Arduino Ethernet Shield 2 allows an Arduino board to connect to the internet and is based on the WIZnet W5500 Ethernet chip. This Ethernet chip provides an IP network stack capable of both Transmission Control Protocol (TCP) and User Datagram Protocol (UDP). The Ethernet shield 2 connects to an Arduino board using long wire-wrap headers extending through the shield. This keeps the pin layout intact and allows another shield to be stacked on top of it.

库存量: 622

库存:
622 可立即发货
生产周期:
9 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥246.4982 ¥246.50