pind-4ga

335-PIND-4GA
pind-4ga

制造商:

说明:
网络开发工具 IoT Bit 4G industrial Development Board with 3G & GSM fallback, GPRS GPS SMS & Power management HAT for the Raspberry Pi - America

寿命周期:
寿命结束:
将过时且制造商将停产。

产品属性 属性值 选择属性
Altitude Technology
产品种类: 网络开发工具
RoHS:  
Evaluation Modules
loT
SIM7600X-H
3.3 V
USB
商标: Altitude Tech
描述/功能: America
尺寸: 65 mm x 65 mm x 11 mm
产品类型: Networking Development Tools
工厂包装数量: 1
子类别: Development Tools
零件号别名: PIND4GA
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b
原产地分类
原产国:
英国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IoT Bit 4G Industrial Development Boards

Altitude Tech IoT Bit 4G Industrial Development Boards are designed to provide super-fast cat4 4G modems for faster connectivity. These modules also offer a GPS for accurate positioning information and advanced battery management hardware (and software) to keep track of battery health/state of charge. The IoT Bit 4G industrial development boards use Simcom SIM7600X-H modems that support LTE CAT4 up to 150Mbps for downlink and 50Mbps for uplink data transfer. These IoT Bit boards help developers to create factory automation solutions as all the components are industrially rated.

库存量: 107

库存:
107 可立即发货
库存售罄后,贸泽将不再提供该产品。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,185.8494 ¥2,185.85