Pioneer-FreedomBox-HSK-US

Olimex Ltd.
909-PIONEERFREEHSKUS
Pioneer-FreedomBox-HSK-US

制造商:

说明:
网络开发工具 Home Server Kit with respect of user privacy

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Olimex Ltd.
产品种类: 网络开发工具
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Development Kits
Server
A20-OLinuXino-LIME2
110 VAC to 220 VAC
Ethernet, USB
商标: Olimex Ltd.
描述/功能: US power plug adapter
产品类型: Networking Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
ECCN:
EAR99
原产地分类
原产国:
保加利亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Pioneer-FreedomBox-HSK-US Kit

Olimex Ltd. Pioneer-FreedomBox-HSK-US Kit includes all the hardware for launching the FreedomBox home server on the A20-OLinuXino-Lime2 board. This Olimex kit provides a perfect combination of open-source hardware and free and open-source software. The Pioneer-FreedomBox-HSK-US kit comes with the A20-OLinuXino-LIME2 board, custom metal case, high-speed 32GB micro SD card, backup battery, power adapter, and Ethernet cable. This kit operates over a 110V to 220V supply voltage range.

供货情况

库存: