ATMAG2-BLE

Atmosic Technologies
952-ATMAG2-BLE
ATMAG2-BLE

制造商:

说明:
蓝牙开发工具 - 802.15.1 Golden Unit based on ATM33, for mass production- can be used with ATM2/3, ATM33/e, ATM34/e

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Atmosic Technologies
产品种类: 蓝牙开发工具 - 802.15.1
交货限制:
 Mouser 目前在您所在地区不销售该产品。
Add-On Boards
ATM33
商标: Atmosic Technologies
产品类型: Bluetooth Development Tools
系列: ATM34
工厂包装数量: 5
子类别: Development Tools
商标名: Atmosic Technologies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Firmware Download Board (FDL) Kit

Atmosic Technologies Firmware Download Board (FDL) Kit is part of a hardware and software package designed to assist in programming SoCs in production. This kit provides functionality that includes firmware, NVDS programming, and control of the Device Under Test (DUT) via the HCI interface. The Firmware Download Board kit is designed for use with a production test jig and includes the FDL hardware, software, and cables. This kit offers developers several interfaces to the production test jig through a standard 20-pin connection. The FDL kit supports interfaces including Serial Wire Debug (SWD), 4-wire HCI UART for RF test control, status control signals, and debug UART. Typical applications include remote monitors, health monitors, Human Interface Devices (HID), industrial IoT sensors, smart sensors, and advanced remote control.

供货情况

库存: