ATM3325-5DCAQK

Atmosic Technologies
952-ATM3325-5DCAQK
ATM3325-5DCAQK

制造商:

说明:
蓝牙开发工具 - 802.15.1 512KB, 21 GPIO

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Atmosic Technologies
产品种类: 蓝牙开发工具 - 802.15.1
交货限制:
 Mouser 目前在您所在地区不销售该产品。
商标: Atmosic Technologies
湿度敏感性: Yes
封装: Reel
封装: Cut Tape
产品类型: Bluetooth Development Tools
系列: ATM33
工厂包装数量: 1000
子类别: Development Tools
商标名: Atmosic Technologies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8542310000
USHTS:
8542310070
ECCN:
3A991.a.2
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ATM33/e SoCs

Atmosic Technologies ATM33/e SoCs offer extremely low-power BLUETOOTH® 5.3 System-on-Chip (SoC) solutions. These SoCs integrate Bluetooth 5.3-compliant radio with an Arm® Cortex® M33F application processor, RAM, ROM, NVM, extended flash storage (selected package), and state-of-the-art power management. These SoCs, with 0.85mA radio receiver and 2.5mA radio transmitter power consumption, help extend battery life for IoT devices. The ATM33/e series supports low-duty cycle operation, enabling systems to run for significantly longer periods without battery replacement. The Atmosic Technologies devices also support innovative wake-up mechanisms to further reduce power consumption. Typical applications include remote monitors, health monitors, sports and fitness, home automation, remote control, Human Interface Devices (HID), entertainment, gaming, and wearables.

供货情况

库存: