GPS-16481

SparkFun
474-GPS-16481
GPS-16481

制造商:

说明:
GNSS/GPS开发工具 Standard GPS gets you within a few meters but when you need to know exactly where you are you need RTK. Real-Time Kinematics (RTK) technology has mastered high-precision GPS dialing in accuracy down to the millimeter.The SparkFun GPS-RTK-SMA raise

产品属性 属性值 选择属性
SparkFun Electronics
产品种类: GNSS/GPS开发工具
Breakout Boards
ZED-F9P
3.3 V to 5 V
I2C, UART, USB
商标: SparkFun
尺寸: 43.5 mm x 43.2 mm
工作电源电流: 35 mA
产品类型: GPS Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 23.375 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543909000
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
美国
发货时,国家/地区可能会发生变化。

GPS-RTK-SMA Breakout - ZED-F9P (Qwiic)

SparkFun GPS-RTK-SMA Breakout - ZED-F9P (Qwiic) features the u-blox ZED-F9P module for high-precision GPS applications. The ZED-F9P provides high-accuracy GNSS and GPS location solutions. This includes real-time kinematics (RTK) that are capable of 10mm, three-dimensional accuracy. This board allows for identifying where an object's X, Y, and Z location is within roughly the width of a fingernail. The SparkFun ZED-F9P is capable of rover and base station operations. The board utilizes the Qwiic system, so no soldering is required to connect it to a system. It still has broken-out 0.1"--spaced pins in case a breadboard is used.

库存量: 341

库存:
341 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,388.4245 ¥2,388.42