471-043

Digilent
424-471-043
471-043

制造商:

说明:
射频开发工具 Software Defined Radio - B210 w/Enclosure Bundle

产品属性 属性值 选择属性
Digilent
产品种类: 射频开发工具
RoHS:  
商标: Digilent
产品类型: RF Development Tools
系列: USRP B210
工厂包装数量: 1
子类别: Development Tools
商标名: USRP
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8525602000
TARIC:
8471800000
ECCN:
3A992.a
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Ettus USRP™ B210

Digilent Ettus Universal Software Radio Peripheral (USRP™) B210 provides a fully integrated, single-board, and USRP™ platform with continuous frequency coverage ranging from 70MHz to 6GHz. This board is integrated with Analog Devices AD9361 RFIC, a single-chip direct-conversion transceiver capable of streaming up to 56MHz of real-time RF bandwidth. The onboard signal processing and control of the AD9361 RFIC is performed by a Spartan-6 XC6SLX150 FPGA connected to a host PC using SuperSpeed USB 3.0. The USRP B210 features two receive and two transmit channels and incorporates a larger FPGA, GPIO, and an external power supply. The experiment with the USRP B210 across various applications includes FM and TV broadcast, cellular, GPS, Wi-Fi, ISM, and more.

库存量: 5

库存:
5
可立即发货
在途量:
36
预期 2026/11/13
237
77
预期 2027/2/8
160
预期 2027/3/8
生产周期:
13
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥22,195.5956 ¥22,195.60