333034

Soldered
392-333034
333034

制造商:

说明:
WiFi开发工具 - 802.11 Dasduino CONNECT

寿命周期:
寿命结束:
将过时且制造商将停产。

产品属性 属性值 选择属性
Soldered
产品种类: WiFi开发工具 - 802.11
RoHS:  
Development Boards
ESP8266
802.11 b/g/n
2.4 GHz
3.3 V
GPIO, UART, USB Type-C
Bulk
商标: Soldered
尺寸: 71 mm x 26 mm
产品类型: WiFi Development Tools
协议 - WiFi - 802.11: 802.11 b/g/n
工厂包装数量: 5
子类别: Development Tools
单位重量: 37 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
原产地分类
原产国:
克罗地亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

333034 ESP8266 Dasduino Connect

Soldered 333034 ESP8266 Dasduino Connect comes with the TCP/IP protocol suite that supports DNS. This device also includes the ability to connect to Wi-Fi®. The Dasduino connect is available in three versions (without headers/with male headers/with female headers) depending on the method of establishing a connection to the pins. This device features 9 GPIO pins, WS2812B full-color RGB LED, CH340C USB-UART converter, reset push buttons, and user push buttons. The ESP8266 Dasduino connect can be connected to a computer using a USB Type-C™ (female) cable and program the device in Arduino IDE. This device can be connected to other boards using an easyC cable. The ESP8266 Dasduino connect is ideal for industrial environments.

库存量: 36

库存:
36 可立即发货
该产品已停产,库存售罄后将不再提供。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥103.7227 ¥103.72