3787

Adafruit
485-3787
3787

制造商:

说明:
显示开发工具 Adafruit 1.54 240x240 Wide Angle TFT LCD Display with MicroSD - ST7789 with EYESPI Connector

产品属性 属性值 选择属性
Adafruit
产品种类: 显示开发工具
RoHS:  
Development Boards
1.54 inch TFT
3.3 V/5 V
Serial
商标: Adafruit
尺寸: 42 mm x 41 mm x 6 mm
产品类型: Display Development Tools
工厂包装数量: 1
子类别: Development Tools
观察区域 - 宽x高: 32 mm x 31 mm
单位重量: 9.800 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543909000
USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

1.54" Wide Angle TFT Display

Adafruit 1.54" Wide Angle TFT Display is designed with a high-density 220ppi and 240 x 240 pixel In-Plane Switching (IPS) display with full angle viewing. This TFT display operates with a 4-wire SPI to communicate and has its own pixel-addressable frame buffer that can be used with almost any MCU. The display features an ultra-low-dropout 3.3V regulator and a 3V or 5V level shifter with a 3.3V or 5V power supply and logic. This 1.54" wide-angle display has a built-in microSD card holder that can quickly load full-color bitmaps from a FAT16/FAT32 formatted microSD card. The TFT display is available in 32mm x 31mm LCD screen dimensions and 42mm x 41mm x 6mm overall dimensions. This 1.54" wide angle TFT display is used in smartwatches and small electronic devices.

库存量: 168

库存:
168 可立即发货
生产周期:
1 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥151.9963 ¥152.00