4440

Adafruit
485-4440
4440

制造商:

说明:
显示开发工具 Monochrome 0.91 128x32 I2C OLED Display - STEMMA QT / Qwiic

产品属性 属性值 选择属性
Adafruit
产品种类: 显示开发工具
RoHS:  
On Screen Display Boards
SSD1306
I2C
商标: Adafruit
尺寸: 20 mm x 35 mm
产品类型: Display Development Tools
系列: STEMMA
工厂包装数量: 1
子类别: Development Tools
观察区域 - 宽x高: 7 mm x 25 mm
单位重量: 9.245 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
TARIC:
8531202090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99
原产地分类
原产国:
中国香港
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Monochrome 0.91" 128x32 I2C OLED Display

Adafruit Monochrome 0.91" 128x32 I2C OLED Display is small (only about 1" diagonal) but very readable due to the high contrast of the OLED display. This display comprises 128x32 individual white OLED pixels, each turned on or off by the controller chip. Because the display makes it light, no backlight is required. This reduces the power required to run the OLED, which is why the display has such high contrast. The Adafruit OLED display has been put onto a breakout PCB and support circuitry to let the user use this with 3.3V (Feather/Raspberry Pi) or 5V (Arduino/ Metro328) logic levels.

库存量: 289

库存:
289
可立即发货
在途量:
180
生产周期:
1
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥103.395 ¥103.40