1651

Adafruit
485-1651
1651

制造商:

说明:
显示开发工具 TFT Resistive Touch Shield for Arduino

产品属性 属性值 选择属性
Adafruit
产品种类: 显示开发工具
RoHS:  
Display Shields
ILI9341, STMPE610
3.3 V
SPI
商标: Adafruit
描述/功能: 2.8 in TFT touch shield for Arduino with resistive touch screen
用于: Arduino
产品类型: Display Development Tools
工厂包装数量: 1
子类别: Development Tools
观察区域 - 宽x高: 2.8 in
单位重量: 215.460 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543710003
CAHTS:
8531200010
USHTS:
8471601050
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99
原产地分类
原产国:
中国香港
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

1651 2.8" TFT Touch Shield for Arduino

Adafruit 1651 2.8" TFT Touch Shield for Arduino with resistive touchscreen consists of 4 white-LED backlights for good brightness and colorful picture. This TFT touchscreen has a 240 x 320 pixels resolution with an individual pixel control, which is way better than the black and white 128 x 64 display. The 1651 2.8" TFT touch shield features a resistive touchscreen to detect the finger touch anywhere on the screen and a high-speed SPI display with a digital SPI touchscreen driver. This shield is fully assembled with no wiring or soldering and easy-to-use by plugging it in and loading up the library.

Shields for Arduino

Adafruit Shields for Arduino are turnkey solutions for adding additional functionality to any Arduino-based project. Arduino is an open-source electronics prototyping platform based on flexible, easy-to-use hardware and software. These prototyping platforms are intended for artists, designers, beginners, hobbyists, and anyone interested in creating interactive objects or environments. The shields are Arduino compatible and perfect for use with any Arduino Uno, Leonardo, or Mega. The Shields for Arduino pack a surprising amount of technology into a compact form factor and are user-friendly.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
192
预期 2026/12/17
200
预期 2027/2/4
生产周期:
13
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥206.3719 ¥206.37