C153

M5Stack
170-C153
C153

制造商:

说明:
显示开发工具 Compact ESP32-S3 e-paper controller with Wi-Fi, LoRa, NFC, and low-power wireless connectivity for IoT and portable applications.

寿命周期:
新产品:
此制造商的新产品。

产品属性 属性值 选择属性
M5Stack
产品种类: 显示开发工具
RoHS:  
Development Boards
ESP32-S3R8, SSD1677, FT6336G
商标: M5Stack
描述/功能: e-Paper Development Board
尺寸: 101 mm x 61 mm x 7.95 mm
产品类型: Display Development Tools
子类别: Development Tools
单位重量: 91.300 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
5A992.C
原产地分类
原产国:
不可用
组装原产国/地区:
中国
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PaperMono e-paper Development Board

M5Stack PaperMono e-paper Development Board is built around low-power display, near-field identification, and long-range communication capabilities. This board features a touch-enabled 3.97-inch 4-level grayscale monochrome e-paper display, driven by SSD1677 with a resolution of 480 x 800. The PaperMono e-paper board integrates an FT6336G touch controller and a frontlight system for a comfortable reading and interaction experience in low-light environments. The core adopts an ESP32-S3R8, paired with 16MB Flash, 8MB PSRAM, and 2.4GHz Wi-Fi®, along with an onboard buzzer, PDM microphone (LMD4737T261-AC02), and RX8130CE real-time clock. This device comes with a built-in 1150mAh battery and an M5PM1 multi-level power management system. Typical applications include e-readers, e-paper signage, access-control terminals, identity-authentication devices, and intelligent transportation terminals.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
39
预期 2026/12/16
20
预期 2027/1/20
生产周期:
4
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥537.654 ¥537.65