C152

M5Stack
170-C152
C152

制造商:

说明:
显示开发工具 StopWatch is a portable timing device with a screen and buttons, ideal for daily timing, training, and productivity tasks.

寿命周期:
新产品:
此制造商的新产品。

产品属性 属性值 选择属性
M5Stack
产品种类: 显示开发工具
RoHS:  
Development Boards
ESP32-S3R8
5 V
QSPI
商标: M5Stack
尺寸: 70 mm x 70 mm x 23.6 mm
用于: Controller
产品类型: Display Development Tools
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9102128000
ECCN:
5A992.C
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

C152 Stopwatch Dev Kit (ESP32-S3)

M5Stack C152 Stopwatch Dev Kit (ESP32-S3) features a circular AMOLED touch development board designed for portable and interactive applications. The board is built around an Espressif Systems ESP32-S3R8 main controller with 16MB flash, 8MB PSRAM, and 2.4GHz Wi-Fi® support. The 1.75" AMOLED round touch display offers programmable buttons and vibration feedback for an intuitive human-machine interaction experience. Additional features include audio input/output, RTC timekeeping, IMU attitude sensing, and multiple expansion interfaces. M5Stack C152 Stopwatch Dev Kit comes with a 450mAh battery and M5PM1 multi-level power management system, making it ideal for applications such as electronic badges, lightweight IoT terminals, and portable smart devices.

库存量: 26

库存:
26
可立即发货
在途量:
40
预期 2026/11/25
30
预期 2026/12/8
生产周期:
5
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥372.222 ¥372.22