IS-ENG-KIT-5-SC

NKK Switches
633-IS-ENG-KIT-5-SC
IS-ENG-KIT-5-SC

制造商:

说明:
显示开发工具 SWITCH ACCESSORY

产品属性 属性值 选择属性
NKK Switches
产品种类: 显示开发工具
RoHS:  
IS15BBFP4RGB, IS15BSBFP4RGB
5 V
商标: NKK Switches
产品类型: Display Development Tools
系列: ENG KIT
工厂包装数量: 1
子类别: Development Tools
商标名: SmartDisplay
单位重量: 372.570 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543909000
CAHTS:
8537109920
USHTS:
8537109170
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS-ENG-KIT SmartDisplay Development Kits

NKK Switches IS-ENG-KIT SmartDisplay Development Kits are designed to accelerate the incorporation of SmartDisplay devices into real-world applications. These kits provide a development platform for experimentation and design viability testing. NKK Switches IS-ENG-KIT kits control up to two SmartDisplays or one OLED rocker. Each kit provides 1M or 16M onboard NOR flash memory for storing images, attributes, and other information. These kits also provide serial communication via USB and feature an auxiliary port with 7 I/O pins of a microcontroller to control/sense other applications.

SmartDisplays

NKK Switches SmartDisplays are the industry's smallest off-the-shelf programmable OLED and LCD devices. SmartDisplays are offered as full-color or monochrome pushbuttons, rockers, and standalone displays. The switches can toggle among functions with a fully-programmable viewing area. By consolidating multiple operations into a single unit, SmartDisplays are more time, cost, and space-efficient than traditional switches.

供货情况

库存:
48 可于 20 天后发货
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,514.4373 ¥1,514.44