MIKROE-705

Mikroe
932-MIKROE-705
MIKROE-705

制造商:

说明:
开发板和工具包 - PIC / DSPIC MIKROBOARD DSPIC W/ DSPIC30F6014A

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Mikroe
产品种类: 开发板和工具包 - PIC / DSPIC
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Development Kits
dsPIC
dsPIC30F6014A
商标: Mikroe
数据总线宽度: 16 bit
用于: dsPIC30F
接口类型: ICD, IDC10, RS-232, USB
产品类型: Development Boards & Kits - PIC / DSPIC
工厂包装数量: 1
子类别: Development Tools
单位重量: 90 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
8471801000
TARIC:
8471800000
MXHTS:
84718002
ECCN:
3A991.a.2
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

UNI-DS6 Development System & mikroBoards

Mikroe UNI-DS6 Development System and MikroElektronika mikroBoards offer a range of options to fit a variety of application needs. UNI-DS6 systems offer a full-featured universal development environment that supports seven microcontroller architectures with MikroBoards, which can also be used as standalone devices. The UNI-DS6 boards have many on-board modules, including a 128 x 64 graphic LCD display, 2 x 16 alphanumeric LCD display, piezo buzzer, USB-UART, and more. The UNI-DS6 boards provide power and flexibility for creating or testing prototypes. MikroElektronika mikroBoards offer integrated programmers, power regulators, and reset circuits, as well as prototyping sections. They can be used as a standalone development platform that can be integrated easily into a final product. The mikroBoards are compact, carefully designed, and firmly fit into double-row connectors.

供货情况

库存: