K010-AWS-V13

M5Stack
170-K010-AWS-V13
K010-AWS-V13

制造商:

说明:
开发板和工具包 - ARM M5Stack Core2 for AWS Kit V1.3

寿命周期:
新产品:
此制造商的新产品。

产品属性 属性值 选择属性
M5Stack
产品种类: 开发板和工具包 - ARM
RoHS:  
Development Kits
商标: M5Stack
尺寸: 54 mm x 54 mm x 23.7 mm
用于: AWS IoT
接口类型: USB
最大工作温度: + 40 C
最小工作温度: 0 C
工作电源电压: 5 V
产品类型: Development Boards & Kits - ARM
子类别: Development Tools
单位重量: 115 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Core2 Development Kit

M5Stack Core2 Development Kit offers the Core2 main controller and the base M5GO Bottom2 v1.3 expansion base with an integrated cryptographic chip. The main controller is built around the dual-core ESP32-D0WDQ6-V3 running at 240MHz, equipped with 16MB Flash, 8MB PSRAM, and a 2-inch capacitive touchscreen with Wi-Fi® connectivity. The Core2 development kit includes a built-in Li-ion battery, built-in speaker, microSD card slot, and built-in vibration motor. This module features a HY2.0-4P expansion interface, an RTC module, an AXP192 power management unit, and a green power indicator LED. The Core2 development kit supports various development platforms, including UiFlow1, UiFlow2, the Arduino IDE, and ESP-IDF. Typical applications include IoT controllers and DIY projects.

库存量: 76

库存:
76
可立即发货
在途量:
14
预期 2026/11/25
生产周期:
6
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥412.7551 ¥412.76