4084

Adafruit
485-4084
4084

制造商:

说明:
开发板和工具包 - ARM Adafruit Grand Central M4 Express featuring SAMD51 - Without Headers

产品属性 属性值 选择属性
Adafruit
产品种类: 开发板和工具包 - ARM
RoHS:  
Development Boards
ARM Cortex M4
SAMD51
商标: Adafruit
数据总线宽度: 32 bit
尺寸: 102.6 mm x 53.3 mm x 7 mm
产品类型: Development Boards & Kits - ARM
工厂包装数量: 1
子类别: Development Tools
单位重量: 21.800 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
8471500150
ECCN:
5A992.C
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Grand Central M4 Express Evaluation Board

Adafruit Grand Central M4 Express Evaluation Board is a development tool that evaluates the Microchip ATSAMD5. The board features the SAMD51 microcontroller without headers, resulting in an ultra-thin, lightweight board. The board features a Cortex M4 Core 120MHz Arm® microcontroller with floating-point support. Grand Central has 62x General Purpose Input Output pins. Of those pins, 16x are analog in, and 2x are true analog out. The board also has an SPI port, I2C port, and UART. The board supports CircuitPython or Arduino IDE libraries for wireless integration and building Internet of Things (IoT) projects. The board also includes an 8MB QSPI Flash storage chip.

库存量: 95

库存:
95
可立即发货
在途量:
267
预期 2026/11/18
生产周期:
1
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥260.1147 ¥260.11