EK-TM4C129EXL

Texas Instruments
595-EK-TM4C129EXL
EK-TM4C129EXL

制造商:

说明:
开发板和工具包 - ARM Tiva TM4C129E CCLP

产品属性 属性值 选择属性
Texas Instruments
产品种类: 开发板和工具包 - ARM
RoHS:  
EK-TM4C129EXL
Evaluation Kits
ARM Cortex M4F
TM4C129E
Bulk
商标: Texas Instruments
数据总线宽度: 32 bit
描述/功能: Crypto connected launchpad evaluation kit
接口类型: I2C, QSSI, UART
产品类型: Development Boards & Kits - ARM
工厂包装数量: 1
子类别: Development Tools
商标名: Launchpad
单位重量: 211.228 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
5A992.C
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TM4C129EXL Crypto 互联式 LaunchPad

Texas Instruments TM4C129EXL Crypto Connected LaunchPad is powered by hardware encryption accelerator-enabled MCUs. It enables engineers to develop high performance, data protected, connected IoT applications from secure cloud connection, building/factory automation and smart grid to industrial controls. This evaluation kit is a low-cost platform for ARM® Cortex-M4-based microcontrollers. The kit design highlights the TM4C129ENCPDT MCU with on-chip Crypto acceleration hardware. It includes 10/100 Ethernet MAC and PHY, USB 2.0, hibernation module, motion control pulse-width modulation and a multitude of simultaneous serial connectivity. The out-of-box demo for the Crypto Connected LaunchPad demonstrates the use of Transport Layer Security/Secure Sockets Layer (TLS/SSL) protocol to connect an IoT product to a cloud server securely. The TLS/SSL support is provided by WolfSSL library that uses the TM4C129E MCU's hardware crypto accelerators. This enables the development of secure connected applications at relatively higher performance.
Learn More

LaunchPad评估套件与BoosterPack

Texas Instruments LaunchPad评估套件可用于各种TI微控制器,包括MSP430、MSP432、无线MCU、C2000、Tiva C和Hercules。这些低成本套件为开发人员提供设计新应用所需的各种工具。TI LaunchPad评估套件是适合TI微控制器的理想选择,只需几分钟即可提供闪烁的LED、马达旋转和传感数据等选项。TI LaunchPad提供不同的引脚输出,有20引脚或40引脚的尺寸版本。BoosterPack是模块化插入式电路板,可安装在LaunchPad基板之上。这些模块可以为LaunchPad评估套件引入新功能,包括无线、电容式触控、LED照明等。

库存量: 74

库存:
74 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1   最多: 5
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥380.9117 ¥380.91