Iris

Toradex
145-0135
Iris

制造商:

说明:
开发板和工具包 - ARM 01352001Iris

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Toradex
产品种类: 开发板和工具包 - ARM
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Iris Carrier Board
Carrier Boards
ARM Cortex A5, ARM Cortex A7, ARM Cortex A9, ARM Cortex A35, ARM Cortex M4
Iris SOM
商标: Toradex
尺寸: 100 mm x 72 mm
接口类型: ADC, Audio, DVI-I, Ethernet, GPIO, I2C, LVDS, microSD, PWM, SSP, TDMS, USB, USB OTG, VGA
最大工作温度: + 85 C
最小工作温度: - 20 C
工作电源电压: 6 VDC to 27 VDC
产品类型: Development Boards & Kits - ARM
工厂包装数量: 1
子类别: Development Tools
零件号别名: 01352001
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Computer on Modules / System on Modules

Toradex Computer on Modules (CoM) and System on Modules (SoM) offer reliable and cost-effective embedded platforms for building end products. Toradex provides an extensive range of CoMs and SoMs to accelerate time-to-market and reduce development time. These devices withstand use under extreme conditions such as high vibration and high humidity.

& Toradex:基于i.MX 9的下一代边缘设备

NXP Semiconductors与Toradex携手合作,为基于i.MX 9处理器系列构建安全、智能边缘设备提供一个综合平台。作为NXP白金合作伙伴,Toradex自2014以来,一直致力于将自身成熟的系统级模块专业知识和Torizon软件生态系统引入NXP的全球平台,从而缩短工程师构建互联工业、医疗和机器人应用的上市时间。两家公司携手合作,提供强大的统一解决方案,满足现代嵌入式设计在性能和安全方面的需求。

Carrier Boards & Accessories

Toradex Carrier Boards and Accessories are a complete section of evaluation and production-grade carrier boards, displays, and interfaces. These devices are for the Toradex Verdin, Colibri, and Apalis system-on-modules (SOMs).

供货情况

库存: