MYD-LT527MN-32E4D-180-I

MYIR
885-MYDLT527MN32E4DI
MYD-LT527MN-32E4D-180-I

制造商:

说明:
开发板和工具包 - ARM Development Boards & Kits - Allwinner T527 Development 4GB LPDDR4, 32GB eMMC

产品属性 属性值 选择属性
MYIR
产品种类: 开发板和工具包 - ARM
RoHS:  
商标: MYIR
尺寸: 120 mm x 90 mm
湿度敏感性: Yes
产品类型: Development Boards & Kits - ARM
工厂包装数量: 1
子类别: Development Tools
商标名: MYD-LT527 Development Board
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MYD-LT527 Development Boards

MYIR MYD-LT527 Development Boards are advanced evaluation platforms designed for the Allwinner T527 processor, which features an Octa-core Arm® Cortex®-A55 MPU. The core component of these boards is the MYC-LT527 SoM, which integrates the T527 CPU, 2GB/4GB LPDDR4, 32Kbit EEPROM, 16GB/32GB eMMC, and a power management IC. The MYD-LT527 development boards fully leverage the features of the T527 processor, offering exceptional multimedia capabilities. These development boards are capable of running the Linux 5.15, Android 13, and Ubuntu 22.04 operating systems, ensuring stable and efficient performance.

库存量: 4

库存:
4 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,716.9333 ¥1,716.93