NK-MG51FC

Nuvoton
503-NK-MG51FC
NK-MG51FC

制造商:

说明:
开发板和工具包 - 8051 An evaluation/development Kit for Nuvoton 8051

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Nuvoton
产品种类: 开发板和工具包 - 8051
交货限制:
 Mouser 目前在您所在地区不销售该产品。
Evaluation Boards
8051
MG51FC9AE
商标: Nuvoton
数据总线宽度: 32 bit
接口类型: USB
工作电源电压: 7 V to 12 V
产品类型: Development Boards & Kits - 8051
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542310001
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

NuMaker-MG51FC Evaluation Board

Nuvoton NuMaker-MG51FC Evaluation Board is designed to evaluate the NuMicro® MG51FC9AE microcontroller based on a 1T 8051 CMOS MCU. This evaluation board consists of two parts: an MG51FC target board and an onboard Nu-Link2-Me debugger and programmer. The NuMaker-MG51FC is designed for project evaluation, prototype development, and validation with a power consumption monitoring function. This board is suitable for a wide range of applications such as home appliances, LED lighting controls, motor controls, and industrial automation.

供货情况

库存: