110060762

Seeed Studio
713-110060762
110060762

制造商:

说明:
开发板和工具包 - ARM Grove Inventor Kit for micro:bit

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Seeed Studio
产品种类: 开发板和工具包 - ARM
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Development Kits
ARM Cortex M0
micro:bit
商标: Seeed Studio
数据总线宽度: 32 bit
用于: micro:bit
产品类型: Development Boards & Kits - ARM
工厂包装数量: 1
子类别: Development Tools
单位重量: 435.827 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543909000
USHTS:
9015404000
TARIC:
9023008000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Grove Inventor Kit for micro:bit

Seeed Studio Grove Inventor Kit for micro:bit brings endless possibilities to the micro:bit pocket-sized computer. The BBC micro:bit can be used without much electrical and coding knowledge. Seeed Studio Grove Inventor Kit does not require soldering or jump wires so prototyping is easier and more convenient. This kit includes the core board, Grove shield for micro:bit, which is compatible with several Grove modules. This kit also contains eight Grove modules to get started with micro:bit. Twelve projects are available for the kit to use as a step-by-step instruction manual. The necessary libraries (packages) can be downloaded for free.

Grove Sensors

Seeed Studio Grove Sensors are part of the Grove system of modulated, ready-to-use tools. Seeed Studio Grove sensors consist of a base shield and various modules with standardized connectors. The base shield allows for easy connection of any microprocessor input or output from the Grove modules. Every Grove module addresses a single function, such as a simple button or a more complex heart rate sensor. Each sensor module comes with clear documentation and demo code to help users get started quickly.

Grove系统

Seeed Studio Grove模块为立即可用的构建块,用于打造电子组件原型。Grove系统包含基本扩展板和多种具备标准化接口的模块。通过基本扩展板可轻松连接Grove模块的微处理器输入或输出,且每个Grove模块用于执行单个功能,例如简易的按钮,或较为复杂的心率传感器。 每个模块皆提供清楚的说明文件和演示代码,方便快速轻松地设定。

供货情况

库存: