113991115

Seeed Studio
713-113991115
113991115

制造商:

说明:
开发板和工具包 - ARM Seeed Studio XIAO ESP32S3 Sense - 2.4GHz Wi-Fi, BLE 5.0, OV2640 Camera Sensor, Embedded ML

产品属性 属性值 选择属性
Seeed Studio
产品种类: 开发板和工具包 - ARM
RoHS:  
Development Boards
商标: Seeed Studio
尺寸: 21 mm x 17.5 mm
用于: Microcontroller
接口类型: USB
最大工作温度: + 65 C
最小工作温度: - 40 C
工作电源电压: 4.2 V, 5 V
产品类型: Development Boards & Kits - ARM
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
原产地分类
原产国:
中国
组装原产国/地区:
中国
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

XIAO系列产品

Seeed Studio XIAO Series Products are a series of dev boards that redefines electronic systems design. The Seeed Studio XIAO series features boards with compact designs and powerful microcontrollers with rich peripherals. As a complete building block for larger computing systems, XIAO simplifies the complex process of designing and constructing intricate electronic systems. XIAO allows for integrating and testing individual components by providing a pre-integrated and tested platform. The versatility of XIAO has already been demonstrated across a range of vertical application scenarios, from mechanical keyboards and trackers to detection tools, wearable devices, and healthcare devices.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
1,649
预期 2026/11/27
5,331
2,665
预期 2026/12/11
2,666
预期 2026/12/25
生产周期:
17
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥114.9775 ¥114.98