Yavia

Toradex
145-0173
Yavia

制造商:

说明:
开发板和工具包 - ARM 01731001Yavia

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Toradex
产品种类: 开发板和工具包 - ARM
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Yavia Carrier Board
Carrier Boards
Verdin SOM
商标: Toradex
尺寸: 120 mm x 120 mm
接口类型: Analog, CAN, GPIO, I2C, JTAG, PCIe, SPI, UART, USB
最大工作温度: + 60 C
最小工作温度: 0 C
工作电源电压: 8 V to 25 V
产品类型: Development Boards & Kits - ARM
工厂包装数量: 1
子类别: Development Tools
商标名: Yavia
零件号别名: 01731000 01731001 01731001
单位重量: 254.016 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8473300401
BRHTS:
84718000
ECCN:
EAR99
原产地分类
原产国:
加拿大
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Carrier Boards & Accessories

Toradex Carrier Boards and Accessories are a complete section of evaluation and production-grade carrier boards, displays, and interfaces. These devices are for the Toradex Verdin, Colibri, and Apalis system-on-modules (SOMs).

Yavia Carrier Board

Toradex Yavia Carrier Board provides easy access to the most common features of the Verdin family and supports both current and future Verdin System-on-Modules (SOMs). This compact carrier board features USB 3.x, Gigabit Ethernet, HDMI, MIPI CSI, and PCIe technologies. The Yavia carrier board exhibits built-in UART-to-USB transceivers that allow users to monitor and communicate with UART interfaces via USB without any additional cables/accessories. This carrier board is intended for use in application software development using the easy-to-use industrial Linux platform. The capabilities of the carrier board can be further extended with daughter boards (via the extension connectors).

Computer on Modules / System on Modules

Toradex Computer on Modules (CoM) and System on Modules (SoM) offer reliable and cost-effective embedded platforms for building end products. Toradex provides an extensive range of CoMs and SoMs to accelerate time-to-market and reduce development time. These devices withstand use under extreme conditions such as high vibration and high humidity.

供货情况

库存: