Yavia

Toradex
145-0173
Yavia

制造商:

说明:
开发板和工具包 - ARM 01731001Yavia

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Toradex
产品种类: 开发板和工具包 - ARM
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Yavia Carrier Board
Carrier Boards
Verdin SOM
商标: Toradex
尺寸: 120 mm x 120 mm
接口类型: Analog, CAN, GPIO, I2C, JTAG, PCIe, SPI, UART, USB
最大工作温度: + 60 C
最小工作温度: 0 C
工作电源电压: 8 V to 25 V
产品类型: Development Boards & Kits - ARM
工厂包装数量: 1
子类别: Development Tools
商标名: Yavia
零件号别名: 01731000 01731001 01731001
单位重量: 254.016 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8473300401
BRHTS:
84718000
ECCN:
EAR99
原产地分类
原产国:
加拿大
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Computer on Modules / System on Modules

Toradex Computer on Modules (CoM) and System on Modules (SoM) offer reliable and cost-effective embedded platforms for building end products. Toradex provides an extensive range of CoMs and SoMs to accelerate time-to-market and reduce development time. These devices withstand use under extreme conditions such as high vibration and high humidity.

Yavia Carrier Board

Toradex Yavia Carrier Board provides easy access to the most common features of the Verdin family and supports both current and future Verdin System-on-Modules (SOMs). This compact carrier board features USB 3.x, Gigabit Ethernet, HDMI, MIPI CSI, and PCIe technologies. The Yavia carrier board exhibits built-in UART-to-USB transceivers that allow users to monitor and communicate with UART interfaces via USB without any additional cables/accessories. This carrier board is intended for use in application software development using the easy-to-use industrial Linux platform. The capabilities of the carrier board can be further extended with daughter boards (via the extension connectors).

Carrier Boards & Accessories

Toradex Carrier Boards and Accessories are a complete section of evaluation and production-grade carrier boards, displays, and interfaces. These devices are for the Toradex Verdin, Colibri, and Apalis system-on-modules (SOMs).

供货情况

库存: