EK-TM4C123GXL

Texas Instruments
595-EK-TM4C123GXL
EK-TM4C123GXL

制造商:

说明:
开发板和工具包 - ARM TIVA LaunchPAD

产品属性 属性值 选择属性
Texas Instruments
产品种类: 开发板和工具包 - ARM
RoHS:  
Evaluation Boards
ARM Cortex M4F
TM4C123G
商标: Texas Instruments
数据总线宽度: 32 bit
描述/功能: Evaluation Board for the evaluation of ARM Cortex M4F microcontrollers.
尺寸: 50 mm x 57.15 mm x 107.95 mm
用于: TM4C123G
接口类型: USB
工作电源电压: 5 V
产品类型: Development Boards & Kits - ARM
工厂包装数量: 1
子类别: Development Tools
商标名: Launchpad
单位重量: 394.632 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
中国
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EK-TM4C123GXL Tiva C LaunchPad Evaluation Board

Texas Instruments EK-TM4C123GXL Tiva™ C LaunchPad Evaluation Board is a low-cost evaluation platform for ARM® Cortex™-M4F-based microcontrollers. The evaluation board's design highlights the TM4C123GH6PM microcontroller USB 2.0 device interface, hibernation module, and motion control pulse-width modulator (MC PWM) module. The Texas Instruments EK-TM4C123GXL also features programmable user buttons, and an RGB LED for custom applications. The stackable headers of the evaluation board's interface demonstrate how easy it is to expand the functionality of the EK-TM4C123GXL when interfacing to other peripherals on many existing BoosterPack add-on boards as well as future products.

LaunchPad评估套件与BoosterPack

Texas Instruments LaunchPad评估套件可用于各种TI微控制器,包括MSP430、MSP432、无线MCU、C2000、Tiva C和Hercules。这些低成本套件为开发人员提供设计新应用所需的各种工具。TI LaunchPad评估套件是适合TI微控制器的理想选择,只需几分钟即可提供闪烁的LED、马达旋转和传感数据等选项。TI LaunchPad提供不同的引脚输出,有20引脚或40引脚的尺寸版本。BoosterPack是模块化插入式电路板,可安装在LaunchPad基板之上。这些模块可以为LaunchPad评估套件引入新功能,包括无线、电容式触控、LED照明等。

Texas Instruments EK-LM4F120XL Tiva LM4F120 LaunchPad Evaluation Board

Texas Instruments EK-LM4F120XL Tiva™ LM4F120 LaunchPad Evaluation Board is a low-cost evaluation platform for TI ARM® Cortex™-M4F-based microcontrollers (MCUs). The design of the Tiva LaunchPad highlights the LM4F120H5QR MCU with a USB 2.0 device interface and hibernation module. TI EK-LM4F120XL Evaluation Board also features programmable user buttons and an RGB LED for custom applications.
Learn More

供货情况

库存:
无库存
生产周期:
12 周 预计工厂生产时间。
最少: 1   倍数: 1   最多: 10
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥220.7681 ¥220.77