NUCLEO-L010RB

STMicroelectronics
511-NUCLEO-L010RB
NUCLEO-L010RB

制造商:

说明:
开发板和工具包 - ARM STM32 Nucleo-64 development board STM32L010RB MCU, supports Arduino & ST morpho

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
STMicroelectronics
产品种类: 开发板和工具包 - ARM
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
NUCLEO-L010RB
Development Boards
ARM Cortex M0
STM32L010RBT6
Bulk
商标: STMicroelectronics
数据总线宽度: 32 bit
描述/功能: STM32 Nucleo-64 development board with STM32L010RB MCU
用于: Arduino and ST Morpho Connectivity
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: Development Boards & Kits - ARM
工厂包装数量: 1
子类别: Development Tools
商标名: NUCLEO
单位重量: 75.780 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
8471500150
ECCN:
3A991.a.2
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

供货情况

库存: