NUCLEO-F103RB

STMicroelectronics
511-NUCLEO-F103RB
NUCLEO-F103RB

制造商:

说明:
开发板和工具包 - ARM Nucleo Board STM32F1 STM32F103RB 128K

产品属性 属性值 选择属性
STMicroelectronics
产品种类: 开发板和工具包 - ARM
RoHS:  
NUCLEO-F103RB
Development Boards
ARM Cortex M3
STM32F103RBT6
Bulk
商标: STMicroelectronics
数据总线宽度: 32 bit
描述/功能: STM32 nucleo board
用于: STM32F
接口类型: USB
工作电源电压: 3.3 V, 5 V, 7 V to 12 V
产品类型: Development Boards & Kits - ARM
工厂包装数量: 1
子类别: Development Tools
商标名: NUCLEO
单位重量: 344.736 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471500150
TARIC:
8542900000
MXHTS:
85429001
ECCN:
3A991.a.2
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
中国
发货时,国家/地区可能会发生变化。

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

库存量: 1,273

库存:
1,273 可立即发货
生产周期:
52 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1   最多: 20
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥271.4712 ¥271.47