TWR-MCF51JF

NXP Semiconductors
841-TWR-MCF51JF
TWR-MCF51JF

制造商:

说明:
开发板和工具包 - COLDFIRE Tower System, ColdFire+ MCU Module, MCF51JF

产品属性 属性值 选择属性
NXP
产品种类: 开发板和工具包 - COLDFIRE
RoHS:  
Development Boards
ColdFire V1
MCF51JF128VLH
商标: NXP Semiconductors
数据总线宽度: 32 bit
描述/功能: Part of Freescale Tower Systems
接口类型: USB
工作电源电压: 1.71 V to 3.6 V
产品类型: Development Boards & Kits - COLDFIRE
工厂包装数量: 1
子类别: Development Tools
商标名: Tower System
零件号别名: 935326886598
单位重量: 453.592 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
5A992.C
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TWR-MCF51JF / TWR-MCF51QM Tower Modules and Kits

NXP Semiconductor TWR-MCF51JF and TWR-MCF51QM Tower Modules can function as standalone, low-cost platforms for the evaluation of the ColdFire+ MCF51JU and MCF51JF microcontroller (MCU) devices and the ColdFire+ MCF51QU, MCF51QH, MCF51QF, and MCF51QM MCU devices. The TWR-MCF51JF and TWR-MCF51QM feature a ColdFire+ 32-bit MCU built on the Version1 (V1) ColdFire® core and enabled by innovative 90nm thin-film storage (TFS) flash process technology with FlexMemory. NXP TWR-MCF51JF and TWR-MCF51QM modules are also available as Tower kits with the Tower Elevator Modules and the Tower Prototyping Module. These modules can also be combined without NXP Tower peripheral modules to create development platforms for a wide variety of applications.

供货情况

库存:
无库存
生产周期:
15 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥937.7418 ¥937.74