MSP-TS430RHA40A

Texas Instruments
595-MSP-TS430RHA40A
MSP-TS430RHA40A

制造商:

说明:
开发板和工具包 - MSP430 MSP430FR5xxx 40-Pin Target board

产品属性 属性值 选择属性
Texas Instruments
产品种类: 开发板和工具包 - MSP430
RoHS:  
MSP-TS430RHA40A
Target Boards
MSP430
MSP430FR5739IRHA
商标: Texas Instruments
描述/功能: 40 pin QFN ZIF socket target board used to program and debug the MSP430 in system through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol
用于: MSP-FET430UIF
接口类型: JTAG
产品类型: Development Boards & Kits - MSP430
工厂包装数量: 1
子类别: Development Tools
商标名: MSP430
单位重量: 295.475 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MSP-FET430U40A FET Tool / Target Board Combination

Texas Instruments MSP-FET430U40A is a combined 40-pin flash emulation tool (FET) and target board used to design, debug, and begin application development of TI MSP430FR5x microcontrollers with integrated FRAM (Ferroelectric Random Access Memory). The TI MSP-FET430U40A is a powerful flash emulation tool that includes the MSP-FET430UIF USB interface module and has a debugging interface used to program and debug the MSP430FRxxx FRAM MCUs in-system through a standard JTAG interface or the pin saving Spy Bi-Wire (2-wire JTAG) protocol. The flash memory can be erased and programmed in seconds with only a few keystrokes. The debugging tool interfaces the MSP430 to the included integrated software environment and includes code to start your design immediately. The TI MSP-FET430U40A also comes with the MSP-TS430RHA40A standalone 40-pin ZIF socket target board. Texas Instruments MSP-FET430U40A FET Tool / Target Board Combination is used to program and debug the MSP430 in-system through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol.

MSP430微控制器 (MCU) 开发工具

Texas Instruments MSP430微控制器 (MCU) 开发工具提供套件、编程器、调试器、软件、GUI和IDE,帮助客户使用MSP430™ 微控制器 (MCU) 评估和开发传感和测量应用。从带有代码示例和库的易于使用的LaunchPad™ 开发套件到更高级的特定于应用程序的评估模块、图形用户界面 (GUI) 和软件。他们还提供在线培训和TI E2E论坛,为用户提供着手设计所需的一切。

供货情况

库存:
无库存
生产周期:
12 周 预计工厂生产时间。
最少: 1   倍数: 1   最多: 10
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,341.3213 ¥1,341.32