GGE0.700.4G.16G.E

Grinn
30-GGE0.700.4G.16G.E
GGE0.700.4G.16G.E

制造商:

说明:
开发板和工具包 - 其他处理器 Grinn-GenioEVB-700

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Grinn
产品种类: 开发板和工具包 - 其他处理器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Genio
Evaluation Boards
ARM Cortex-A78, ARM Cortex-A55
MT8390
Bulk
商标: Grinn
用于: GenioSOM-700 Module
接口类型: Ethernet, I2C, SDIO, SPI, UART, USB
最大工作温度: + 70 C
最小工作温度: - 20 C
产品类型: Development Boards & Kits - Other Processors
工厂包装数量: 1
子类别: Development Tools
零件号别名: GRINN-GENIOEVB-700
单位重量: 1 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8543700000
原产地分类
原产国:
波兰
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

GenioEVB Evaluation Board

Grinn GenioEVB Evaluation Board is a versatile and feature‑rich development platform designed to accelerate prototyping and application design for systems built around the GenioSOM family. The GenioEVB provides direct access to essential interfaces and subsystems, making it easy for developers to test, evaluate, and integrate sensors, displays, wireless modules, and other peripherals. The board includes a wide array of voltage, current, and signal measurement points, along with an onboard debugger that enables programming through a single USB cable, drastically simplifying the development process. A single power input via a 2.5mm/5.5mm DC jack, paired with convenient boot and configuration options, ensures smooth bring‑up and testing workflows.  

供货情况

库存: