K001-V27

M5Stack
170-K001-V27
K001-V27

制造商:

说明:
开发板和工具包 - 其他处理器 BASIC is a cost-effective entry-level IoT main controller

产品属性 属性值 选择属性
M5Stack
产品种类: 开发板和工具包 - 其他处理器
RoHS:  
Development Modules
LX6
ESP32-D0WDQ6-V3
商标: M5Stack
尺寸: 54 mm x 54 mm x 18 mm
接口类型: I2C, USB Type C
工作电源电压: 5 V
产品类型: Development Boards & Kits - Other Processors
工厂包装数量: 10
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

BASIC v2.7 IoT Controller

M5Stack BASIC v2.7 IoT Controller adopts Espressif ESP32 chipset, equipped with two low-power Xtensa® 32-bit LX6 microprocessors. This cost-effective controller offers a built-in 16MB flash, speaker, 2-inch full-color HD IPS display panel, and other peripherals. The BASIC v2.7 IoT controller's full coverage housing ensures stability in circuits, even in complex industrial applications. This controller's internal provides various interface resources such as (I2C/UART/ADC/DAC/SPI) and 15x10 pins, which are developable. The BASIC v2.7 IoT controller features a 16MB flash, integrated full-color high-definition IPS display panel, and various hardware peripherals. This controller operates at a 5V supply voltage. The BASIC v2.7 IoT controller is ideally used in IoT controllers, DIY creator works, and smart home control.

库存量: 239

库存:
239 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥330.0391 ¥330.04