ESP-VoCat

Espressif Systems
356-ECHOEAR-EN
ESP-VoCat

制造商:

说明:
开发板和工具包 - 其他处理器 ESP-VoCat is an intelligent AI development kit. It is suitable for voice interaction products that require large model capabilities, such as toys, smart speakers, and smart central control systems. The device is equipped with an ESP32-S3 module, a 1.

寿命周期:
新产品:
此制造商的新产品。

产品属性 属性值 选择属性
Espressif
产品种类: 开发板和工具包 - 其他处理器
RoHS:  
Development Kits
ESP32-S3
商标: Espressif Systems
产品类型: Development Boards & Kits - Other Processors
工厂包装数量: 64
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EchoEar AI Development Kits

Espressif Systems EchoEar AI Development Kits use large model capabilities to achieve full-duplex voice interaction, multimodal recognition, and intelligent agent control. These devices are equipped with an ESP32-S3 module, a 1.85" QSPI circular touchscreen, and a dual microphone array. The kits also support offline voice wake-up and sound source localization algorithms. The EchoEar AI development kits provide a solid foundation for developers to create complete edge-side artificial intelligence (AI) application experiences. The device's main controller uses the ESP32-S3-WROOM-1-N16R16V module that supports Wi-Fi® and Bluetooth® 5 (LE) wireless connectivity. 

供货情况

库存:
0

您可以延期订购此产品。

在途量:
86
预期 2026/11/16
128
预期 2026/12/30
生产周期:
13
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥353.7804 ¥353.78