NUCLEO-8L152R8

STMicroelectronics
511-NUCLEO-8L152R8
NUCLEO-8L152R8

制造商:

说明:
开发板和工具包 - 其他处理器 STM8 Nucleo-64 development board STM8L152R8 MCU, supports Arduino Uno & ST morph

寿命周期:
NRND:
不建议用于新设计。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
STMicroelectronics
产品种类: 开发板和工具包 - 其他处理器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
NUCLEO-8L152R8
Development Boards
STM8
STM8L152R8T6
Bulk
商标: STMicroelectronics
数据总线宽度: 8 bit
工作电源电压: 3.3 V, 5 V, 7 V to 12 V
产品类型: Development Boards & Kits - Other Processors
工厂包装数量: 1
子类别: Development Tools
商标名: NUCLEO
单位重量: 99 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
8471500150
ECCN:
3A991.a.2
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

NUCLEO-8L152R8 STM8 Nucleo-64开发板

STMicroelectronics NUCLEO-8L152R8 STM8 Nucleo-64开发板为尝试新概念和构建原型提供了高度灵活、经济划算的方法。该开发板配有采用LQFP64封装的STM8微控制器,可提供多种性能、功耗和特性组合。该板具有Arduino™ Uno V3连接支持,另外还设有ST morpho排针,可轻松扩展Nucleo开放开发平台的功能,并有多种专用扩展板可供选择。STM8 Nucleo-64板无需任何单独的探头,因为它们集成有ST-LINK/V2-1调试器和编程器。

供货情况

库存: