MIKROE-1750

Mikroe
932-MIKROE-1750
MIKROE-1750

制造商:

说明:
开发板和工具包 - PIC / DSPIC Buggy w/Clicker2 for PIC18FJ, BLE P click

产品属性 属性值 选择属性
Mikroe
产品种类: 开发板和工具包 - PIC / DSPIC
RoHS:  
Clicker
Add-On Boards
PIC
mikroBUS
商标: Mikroe
数据总线宽度: 8 bit
描述/功能: Buggy with clicker 2 for PIC18FJ and BLE P click
用于: mikroBUS
接口类型: I2C, SPI, UART
工作电源电压: 3.7 V
产品类型: Development Boards & Kits - PIC / DSPIC
工厂包装数量: 1
子类别: Development Tools
商标名: mikroBUS
单位重量: 865 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
8471801000
TARIC:
8471800000
ECCN:
5A992
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MIKROE-1670 Buggy Development Platform

Mikroe MIKROE-1670 Buggy Development Platform is a four-wheel robotics workstation that takes advantage of all MikroElektronika's  innovations. It employs a clicker 2/mikromedia pinout that makes it compatible with a wide range of microcontroller architectures. Added MikroBUS™ sockets give you the choice of over 100 click™ boards to enhance the four-wheeler and make it your own. Various sensors and communication boards can also be used for customization and a free Android App allows for remotely controlling the Buggy. Plus, provided relevant documentation makes it easy to start working on your Buggy projects right away.
Learn More

Click Boards™

MikroElektronika MikroBUS™适配器click boards™旨在彻底改变用户向开发板添加新功能的方式。用户可以将click boards插入到创新型MikroBUS™标准插槽中,无需配置硬件即可开始使用。MikroElektronika mikroBUS™适配器click boards包括无线通信模块、有线通信模块、传感器模块以及其他模块和附件。

供货情况

库存:
无库存
生产周期:
4 周 预计工厂生产时间。
最少: 5   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,315.1844 ¥6,575.92