710-0004-01

SchmartBoard
872-710-0004-01
710-0004-01

制造商:

说明:
开发板和工具包 - PIC / DSPIC 8 Bit PIC Develop Microcontroller

产品属性 属性值 选择属性
SchmartBoard
产品种类: 开发板和工具包 - PIC / DSPIC
RoHS:  
Development Boards
PIC
PIC12F, PIC16F, PIC18F
商标: SchmartBoard
数据总线宽度: 8 bit
描述/功能: PIC Microcrontroller Development board supports 116 different PIC Microcontrollers
尺寸: 2.5 in x 2 in
接口类型: ICSP
工作电源电压: 12 V
产品类型: Development Boards & Kits - PIC / DSPIC
工厂包装数量: 1
子类别: Development Tools
单位重量: 37 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
8471490000
MXHTS:
84714901
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

8-Bit PIC® MCU Development SchmartModule A

The SchmartBoard 8-bit PIC® Microcontroller Development SchmartModule A supports more than 100 different 8-bit Microchip Technology MCUs in an SOIC form factor. This highly flexible, low-cost SchmartBoard development board is fully populated except for the PIC MCU. Designers only need to hand solder the PIC using SchmartBoard´s "EZ" technology, configure the jumpers for the PIC part number, and start programming. The PIC Microcontroller SchmartModule A is a 2" x 2.5" board with an onboard 5V power regulator and reset button that also supports optional external clock options and ICSP and RJ11 interfaces for programming. This SchmartBoard development board supports 8-bit PICs in 8, 14, 1, 20, and 28-pin SOIC packages.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥120.2659 ¥120.27