WRL-16781

SparkFun
474-WRL-16781
WRL-16781

制造商:

说明:
开发板和工具包 - 无线 The MicroMod ESP32 Processor Board combines Espressif's ESP32 with our M.2 connector interface to bring a processor board with reliable wireless capabilities into our MicroMod ecosystem. With the M.2 MicroMod connector connecting your ESP32 Processo

产品属性 属性值 选择属性
SparkFun Electronics
产品种类: 开发板和工具包 - 无线
MicroMod
Development Boards
商标: SparkFun
工作电源电压: 2.7 V to 3.6 V
产品类型: Development Boards & Kits - Wireless
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MicroMod ESP32 Processor Board (WRL-16781)

SparkFun WRL-16781 MicroMod ESP32 Processor Board combines Espressif ESP32 with M.2 connector interface for reliable WiFi capabilities into MicroMod ecosystem. The ESP32 processor features the dual-core Tensilica LX6 microprocessor, 240MHz clock frequency, 520kB internal SRAM, integrated WiFi transceiver, and hardware-accelerated encryption (AES/SHA2/ECC/RSA-4096). The WRL-16781 MicroMod processor board lets the user access 8 general use IO pins, dedicated analog, digital, and PWM pins, SPI, I²C, UART, and SDIO interfaces. Additionally, this processor board provides greater versatility through 16MB flash storage and 500µA sleep current.

库存量: 34

库存:
34 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥175.3534 ¥175.35