4470

Adafruit
485-4470
4470

制造商:

说明:
子卡和OEM板 Adafruit MCP4728 Quad DAC with EEPROM - STEMMA QT / Qwiic

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Adafruit
产品种类: 子卡和OEM板
RoHS:  
Breakout Boards
商标: Adafruit
数据总线宽度: 12 bit
尺寸: 25.7 mm x 17.8 mm x 4.6 mm
接口类型: I2C
工作电源电压: 2.7 V to 5.5 V
产品类型: Daughter Cards & OEM Boards
工厂包装数量: 1
子类别: Embedded Solutions
单位重量: 1.500 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MCP4728 Quad DAC Breakout Board with EEPROM

Adafruit MCP4728 Quad DAC Breakout Board with EEPROM is designed using the Microchip MCP4728, a quad digital-to-analog converter (DAC). The MCP4728 has four 12-bit DACs for whatever voltage setting needs the user has. It can store the settings for the DACs in an internal EEPROM. Once saved to the internal non-volatile memory, the settings will be loaded by default when the DAC powers up. The MCP4728 also lets the user choose between two sources for the reference voltage. The input voltage can be powered on the VCC pin or an internal 2.048V reference voltage. If the internal reference voltage is used, the user can choose between 1X or 2X gain for the output, allowing the voltages to range from 0V to 2.048 or 0V to 4.096V, as the application requires.

库存量: 564

库存:
564 可立即发货
生产周期:
1 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥65.1445 ¥65.14