FPA-4.A/AGX-Kit

FRAMOS
194-FPA-4.A/AGX-KIT
FPA-4.A/AGX-Kit

制造商:

说明:
插座和适配器 Processor Adapter Kit Jetson AGX for FSM:GO and FSM:FSA

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
FRAMOS
产品种类: 插座和适配器
RoHS:  
Adapter Kits
24-Pin FPC Interface, Sensor Modules
商标: FRAMOS
封装: Bulk
产品类型: Sockets & Adapters
系列: FSMGO
子类别: Embedded Solutions
工具用于评估: FSM:GO, FSM:FSA
零件号别名: 309214
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8529908700
JPHTS:
852990900
ECCN:
EAR99
原产地分类
原产国:
克罗地亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FPA-4.A/AGX-Kit Processor Adapter Kit

FRAMOS FPA-4.A/AGX-Kit Processor Adapter Kit includes all components required to connect a FRAMOS Sensor Module (FSM:GO, FSM:FSA) either directly or via an FFA Kit. FPA-4.A/AGX-Kit is compatible with all NVIDIA Jetson AGX Developer Kits and 3rd party boards that utilize the same 120-pin FMC/mezzanine connector and pinout. Comprehensive support is provided for all Sensor Modules in the NVIDIA Jetson family, offering reference implementations of MIPI CSI-2 (D-PHY) drivers and example ISP configurations. The software package enables embedded software engineers to access the communication and streaming system, ensuring optimal image capture in memory. All sensor drivers and device tree overlays are open source, enabling customization and extension to meet the specific requirements of any application.

FSM:FSA Embedded Image Sensor Ecosystem

FRAMOS FSM:FSA Embedded Image Sensor Ecosystem features dual-board sensor modules that are the perfect foundation for embedded vision systems and applications. The FRAMOS dual-board sensor modules are integrated modules comprising two components: the FRAMOS Sensor Modules (FSM) (image sensor location) and the FRAMOS Sensor Adapter (FSA) that forwards the sensor data. FSM:FSAs come with many best-in-class image sensors that offer the freedom and flexibility to choose the module that perfectly matches the requirements of a user's application. The modular concept enables users to choose, evaluate, and change hardware/software to design an embedded vision application to perfection.

库存量: 37

库存:
37
可立即发货
在途量:
34
预期 2027/3/18
34
预期 2027/4/7
生产周期:
18
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥992.592 ¥992.59