CY8CKIT-002

Infineon Technologies
727-CY8CKIT-002
CY8CKIT-002

制造商:

说明:
程序设计器 - 基于处理器 PSoC Miniprog3 Kit for PSoC 1, 3, 5, 6

产品属性 属性值 选择属性
Infineon
产品种类: 程序设计器 - 基于处理器
RoHS:  
1.8 V, 2.5 V, 3.3 V, 5 V
I2C, USB
商标: Infineon Technologies
封装: Tray
产品类型: Programmers - Processor Based
系列: CY8CKIT-002
工厂包装数量: 1
子类别: Embedded Solutions
零件号别名: SP005670403
单位重量: 200 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8471900000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8471500000
MXHTS:
8473300401
ECCN:
3A991.a.2
原产地分类
原产国:
中国台湾
组装原产国/地区:
中国台湾
扩散国家:
中国台湾
发货时,国家/地区可能会发生变化。

蓝牙低功耗模块和开发工具

Cypress 蓝牙低功耗 (BLE) 模块与开发工具是 PSoC 4 BLE、PRoC BLE 和 EZ-BLE 模块的组合。 PSoC 4 BLE 和 PRoC BLE 是单模解决方案,现完全符合全功能 Bluetooth 4.2 规范的要求。 选择 Cypress 的 BLE 产品以满足今后对产品需符合 Bluetooth 4.2 规范的要求,充分利用蓝牙技术。
了解详情

Cypress PSoC®5 Development Kits

Cypress Semiconductor PSoC®5 Development Kits allow you to develop precision analog and low power designs using PSoC®5 System on Chip devices. The Cypress PSoC®5 Development Kits enable you to evaluate, develop, and prototype high precision applications powered by the programmable embedded system system-on-chip PSoC®5 family. In addition to analog performance, these Cypress kits also demonstrates the low power operation of the PSoC®5.
Learn More

View all Cypress PSoC®5 Programmable System-on-Chip Devices

开发工具

英飞凌 提供多种开发工具,无论目标应用为何,均可帮助设计人员实现独特的设计。应用领域包括 LED 照明、电源管理、传感器、模拟 &数字 IC、 通讯、光电子及嵌入式开发工具。
了解更多

CY8CKIT-002 PSOC™ MiniProg3 Program & Debug Kit

Infineon Technologies CY8CKIT-002 PSOC™ MiniProg3 Program and Debug Kit is an all-in-one programmer for PSOC 1, PSOC 3, and PSOC 5 architectures and a debug tool for PSOC 3 and PSOC 5 architectures. The PSOC MiniProg3 Program and Debug Kit include a 10-pin ribbon cable for connecting to standard 10-pin JTAG header interfaces utilized for the PSoC 3 and PSoC 5 architectures. This Infineon Technologies kit supports the 5-pin ISSP programming header for PSOC 1 architectures.

PSOC™3 Development Kit

Infineon Technologies PSOC™3 Development Kit allows users to develop precision analog and low-power designs using PSOC3 System on Chip devices. The Infineon PSOC3 Development Kits enable the user to evaluate, develop, and prototype high-precision applications powered by the programmable embedded system system-on-chip PSOC3 family. In addition to analog performance, these Infineon kits also demonstrate the low power operation of the PSOC3.

库存量: 43

库存:
43
可立即发货
在途量:
132
预期 2026/11/5
213
81
预期 2026/11/19
132
待定
生产周期:
19
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,141.8989 ¥1,141.90