UMFTPD2A

Bridgetek
895-UMFTPD2A
UMFTPD2A

制造商:

说明:
程序设计器 - 基于处理器 FT90 Prog Module FT4232HL USB2.0

产品属性 属性值 选择属性
Bridgetek
产品种类: 程序设计器 - 基于处理器
RoHS:  
Programming Modules
FT90x
RISC
5 V
1-Wire, SPI, UART, USB
商标: Bridgetek
数据总线宽度: 32 bit
描述/功能: FTDI programmer/debugger module
尺寸: 85.598 mm x 50.55 mm
用于: FT4232HL, MM900EVxA
封装: Bulk
产品类型: Programmers - Processor Based
系列: UMFTPD2A
工厂包装数量: 1
子类别: Embedded Solutions
单位重量: 38.898 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8471900000
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FT90x Series Development Modules

Bridgetek FT90x Series Development Modules include the UMFTPD2A debugger/programmer module, MM900EV1A/2A/3A, and MM900EV LITE development modules. The UMFTPD2A debugger/programmer module provides a USB bridge between the FT90X Eclipse IDE development tools running on a PC and the FT900 1-wire debug pin. The MM900EV provides full hardware feature support for the FT90X processor in a variety of form factors. The MM900EV LITE is a development module for Bridgetek's 32-bit high-performance FT90x Microcontroller family, which is used to develop and demonstrate the functionality of the FT900 Embedded Microcontroller.

UMFTPD2A Debugger/Programmer Module

Bridgetek UMFTPD2A Debugger/Programmer Module provides a USB bridge between the FT90X Eclipse IDE development tools running on a PC and the FT900 1-wire debug pin. This module can be used to program, configure the EFUSE, and debug firmware running on the FT900 device. The UMFTPD2A module features a single-line half-duplex UART signal with no handshake (one-wire interface), one MPSSE interface, one UART interface, and a bit-bang port.

库存量: 21

库存:
21 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥278.3416 ¥278.34