BH-USB-200

Blackhawk
716-BH-USB-200
BH-USB-200

制造商:

说明:
仿真器/模拟器 USB200 JTAG Emulator TI XDS200-class

产品属性 属性值 选择属性
Blackhawk
产品种类: 仿真器/模拟器
RoHS:  
JTAG Emulators
Stellaris, C2000, Hercules, Sitara, C66xx, C64x+, C674x, C55xx, C54xx, DaVinci , OMAP
TI XDS2xx
ARM
商标: Blackhawk
描述/功能: The USB200 offers an excellent balance of performance and price placing it in between the super low cost XDS100 and high performance XDS560 class emulators
接口类型: USB
工作电源电压: 1.8 V, 3.3 V
封装: Bulk
产品类型: Emulators / Simulators
工厂包装数量: 1
子类别: Embedded Solutions
零件号别名: 12208
单位重量: 200 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

USB200 JTAG Emulator

Blackhawk USB200 Emulator (USB200) is a TI XDS200-class emulator that is small, lightweight, and portable. The USB200 is compatible with Code Composer Studio IDE (CCS) v5.2.0 with the latest TI emulation update applied. The controller supports the compact TI 20-pin JTAG header and voltage ranges from 1.5V to 4.1V. The USB host port permits communication with the host PC while two LEDs display operational status. The USB200 supports the TI UniFlash™ programming utility and CCS DSS Java Scripting. Blackhawk USB200 Emulator is bus powered and requires no external power making it ideal for applications including audio, automotive, broadband, telecom, consumer electronics, industrial, medical, and wireless.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
648
153
待发货
253
预期 2027/1/20
242
预期 2027/2/25
生产周期:
20
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥4,559.7195 ¥4,559.72