MIKROE-6637

Mikroe
932-MIKROE-6637
MIKROE-6637

制造商:

说明:
硬件调试器 Planet Debug Backplane 1 UNI CODEGRIP unit

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Mikroe
产品种类: 硬件调试器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
Debugger Boards
商标: Mikroe
工作电源电压: 12 VDC
产品类型: Debuggers
工厂包装数量: 1
子类别: Development Tools
商标名: Mikroe
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Planet Debug Backplane 1 UNI CODEGRIP Unit

Mikroe Planet Debug Backplane 1 UNI CODEGRIP Unit is a hardware panel that functions as the physical mounting surface for embedded setups used with the Planet Debug development service. The board features an integrated UNI CODEGRIP remote Wi-Fi® debugger, input connectors for 12VDC power, and multiple regulated output voltages (1.8V, 3.3V, and 5V), all constructed from a single user-supplied source. A clearly marked DRILL AREA enables safe mechanical modifications such as attaching motors or sensors, while the clean front layout supports flexible setup arrangements. The Mikroe Planet Debug Backplane 1 UNI CODEGRIP Unit serves as the foundation for physically installing and remotely accessing, monitoring, and controlling embedded projects in real-time via the NECTO Studio IDE. Ideal for education, hardware testing labs, and remote development workflows, the Planet Debug Backplane 1 UNI CODEGRIP unit allows engineers to operate with real hardware via the Planet Debug service from anywhere in the world.

供货情况

库存: