X2S-FP-X

Elprotronic
715-X2S-FP-X
X2S-FP-X

制造商:

说明:
程序设计器 - 基于处理器 Flash Programmer for All MCU supported by Elprotronic. USB and Ethernet. PoE. I combines all FashPro ( FlashPro430, FlashPro2000, FlashPro-CC, FlashPro-ARM). Access to GUI, DLL, serialization and script file. XstreamPro-Iso 2.0 adapter

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Elprotronic Inc.
产品种类: 程序设计器 - 基于处理器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
Flash Programmers
FlashPro-X
商标: Elprotronic
产品类型: Programmers - Processor Based
工厂包装数量: 1
子类别: Embedded Solutions
单位重量: 363.500 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8471900090
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99
原产地分类
原产国:
加拿大
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FlashPro-X (X2S)

Elprotronic FlashPro-X (X2S) is an embedded Flash programmer that can run in Flash and works with multiple vendors. The programmer supports JTAG, cJTAG, SWD, SBW, BSL, SPI/TPI/PDI/UPDI/SWIM, and SCI BOOT communication. The device features Ethernet and USB connectivity. FlashPro-X (X2S) also includes a programmable communication clock up to 20MHz with an effective throughput of up to 1MB/s. Elprotronic FlashPro-X (X2S) offers a Deep-Sleep mode current measurement from 50nA to 200mA.

FlashPro-ARM-1V (X2S)

Elprotronic Inc. FlashPro-ARM-1V (X2S) is an embedded Flash programmer featuring XStreamPro-Iso hardware adapter that runs with FlashPro-ARM software. This programmer features a standalone mode that helps with an auto program and with GO button from internal flash. The FlashPro-ARM-1V (X2S) offers Ethernet and USB connectivity and supports JTAG, cJTAG, and SWD communication. This programmer has a programmable communication clock up to 20MHz with effective throughput up to 1MBytes/s and offers built-in galvanic isolation between PC and targets. The FlashPro-ARM-1V (X2S) programmer features deep-sleep mode current measurement from 50nA to 200mA.

供货情况

库存: