XS-GP-X

Elprotronic
715-XS-GP-X
XS-GP-X

制造商:

说明:
程序设计器 - 基于处理器 Flash and Gang Programmer for All MCU supported by Elprotronic. I combines all FashPro and GangPro ( FP430, GP430, FP-2000, FP-CC, GP-CC, FP-ARM, GP-ARM, FP-M). Access to GUI, DLL, serialization and script file. Xstream-Iso adapter

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Elprotronic Inc.
产品种类: 程序设计器 - 基于处理器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
Flash Programmers
ARM, AVR, PIC, MSP430, STM8 MCUs
ARM, AVR, PIC, MSP430, STM8
商标: Elprotronic
用于: All Vendors, Families
产品类型: Programmers - Processor Based
工厂包装数量: 1
子类别: Embedded Solutions
单位重量: 363.500 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8471900090
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99
原产地分类
原产国:
加拿大
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Flash & Gang Programmer for ARM Core MCUs

Elprotronic Flash and Gang Programmer for ARM Core MCUs are designed to program M0-M7 series MCU devices. The programmers communicate using the JTAG, cJTAG, and SWD debug interfaces with MCUs and can program up to 6 targets simultaneously. Included with the programmers are a USB-FPA adapter, ribbon cables to connect the adapter with debug interface, USB cable, access to Windows™ based software, and cable converter adapter for different pinouts. An option for the GangPro-ARM programmer is the GangSplitter-ARM, available to purchase separately.

供货情况

库存: