5.17.02 Flasher PRO XL

Segger Microcontroller
943-5.17.02
5.17.02 Flasher PRO XL

制造商:

说明:
程序设计器 - 基于处理器 Flasher PRO XL Additional Onboard Memory

产品属性 属性值 选择属性
Segger Microcontroller
产品种类: 程序设计器 - 基于处理器
RoHS:  
Programming Tools
Ethernet, USB
商标: Segger Microcontroller
描述/功能: Stand-Alone Programming Tool for ARM/Cortex, Renesas RX, Renesas RL78 and PPC Microcontrollers. It Comes with a License for the Software item 8.08.02 J-Flash, Which is the Software Used to Configure the Flash Pro
用于: ARM Cortex, Renesas RX, Renesas RL78, Freescale Power PC Microcontrollers
产品类型: Programmers - Processor Based
工厂包装数量: 1
子类别: Embedded Solutions
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8471900000
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Flasher PRO XL (5.17.02)

SEGGER Microcontroller Flasher PRO XL (5.17.02) is a full-featured, in-circuit, and universal flash programming tool with an extra-large memory capacity. This In-system Programming (ISP) tool is used to program non-volatile memory devices from Arm®, Renesas RX, and Freescale PowerPC-based microcontrollers with on-chip or external flash memory. The Flasher PRO XL connects via USB, Ethernet, or an RS232 interface and can be used as a stand-alone JTAG/SWD programmer or controlled by a PC program. This Flasher comes with 20 pins 0.1" target ribbon cable, ethernet cable, RS232 cable (1:1) female/male, and USB cable.

库存量: 37

库存:
37 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥13,896.288 ¥13,896.29